Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Energizer MAX® AA Alkaline Batteries are designed to last much longer than standard batteries and totally mercury-free. Powerseal technology protects your devices against damaging leaks. The batteries will hold power for up to 10 years in storage. Suitable for everyday use in toys, smoke alarms, clocks, remote controls etc.
Supplied in a pack of 4 with 4 FREE batteries.
Battery Size | AA |
---|---|
Capacity | 2400mAh |
Chemistry | Alkaline |
Depth | 14mm |
Height | 51mm |
Nominal Voltage | 1.5V |
Type | Battery |
Weight | 23g |
Width | 14mm |