Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Behringer Xenyx X1832USB

Order Code:  

35-4789

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: X1832USB  Copy to clipboard EAN-13: 4033653021197
 Report an error

Discontinued

A 18-input USB mixer with onboard FX.

Mic Preamps6
Stereo Channels4
Aux Sends3
Stereo Aux Returns2
Phantom PowerYes
Channel Inserts6
Mono Channel EQ3-band semi-parametic mid
Compressors6
Stereo Channel EQ4-band fixed
Stereo Graphic EQ9-band
FBQYes
XPQ 3DYes
Voice CancellerYes
FX ProcessorYes
Built-in USB Audio InterfaceYes
Mute/Alt 3-4
Subgroups2
energyXT2.5 softwareYes
Software BundleYes
Dimensions (H x W x D)97 x 408 x 367
Weight4.6kg
Rack Mount BracketsYes


Type USB mixer + fx
No. of Inputs 18
No. of Buses 3

Reviews


Be the first to submit a review