Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Behringer Xenyx 1002FX

Order Code:  

35-4316

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: 1002FX  Copy to clipboard EAN-13: 4033653020688
 Report an error

Discontinued

The Behringer Xenyx 1002FX lends immeasurable vibe to intimate performances with an internal 24-bit FX processor. It's light, easy to use and waiting to make your next performance three-dimensional.

The 10-input, 2-bus XENYX 1002FX has two XENYX mic preamps with +48 V phantom power, making it possible to use two dynamic or condenser microphones. The three-band British EQ is famous for its warm, musical sound. Simple, high-quality controls make it possible to create beautiful mixes with minimal technical expertise.

The XENYX 1002FX has 10 inputs and a FX Send control for each channel. Additionally, assignable CD/tape inputs have been incorporated for routing flexibility.

Play music between sets via the RCA CD/tape inputs (assignable to main mix or control room/phones outputs) and record your performance to an outboard recording device via the RCA outputs.

Add some digital trickery to your sound using the internal FX processor. You can also connect an outboard device to apply additional effects to any channel.

Weighing in at just 2.3 pounds, the XENYX 1002FX is the portable, practical way to turn a small performance with two vocalists into a mesmerizing event. Keep it casual, or dress it up in a 24-bit digital ball gown – with the XENYX 1002FX, anything is possible.


  • Premium ultra-low noise, high headroom analog mixer
  • 2 state-of-the-art XENYX Mic Preamps comparable to stand-alone boutique preamps
  • Neo-classic "British" 3-band EQs for warm and musical sound
  • Studio-grade stereo FX processor with 100 awesome presets including reverb, chorus, flanger, delay, pitch shifter and various multi-effects
  • FX send control per channel for internal FX processor and/or as external send
  • Main mix outputs plus separate control room, phones and stereo CD/tape outputs
  • CD/tape inputs assignable to main mix or control room/phones outputs
  • Long-wearing 60-mm logarithmic-taper fader and sealed rotary controls
  • High-quality components and exceptionally rugged construction ensure long life

Reviews


Be the first to submit a review