The Behringer Xenryx 1002 Premium 10-Input 2-Bus Mixer has two XENYX mic preamps with +48 V phantom power, making it possible to use two dynamic or condenser microphones. The three-band British EQ ensures warm, musical sound. Simple controls with rich musicality make it possible to create beautiful mixes with minimal technical expertise.
Play music between sets via the RCA CD/tape inputs (assignable to main mix or control room/phones outputs) and record your performance to an outboard recording device via the RCA outputs.
Add some digital trickery to your sound using the internal FX processor. It gives you 100 excellent effects presets for delay, reverb and other time-tested favorites. You can also connect an outboard device via an auxiliary send with stereo returns.
Weighing in at just 2.3 pounds (1.05 kg), the XENYX 1002 is the portable, practical way to turn a small performance with two vocalists into an arresting sonic spectacle.
Lending optimum sound quality to small-scale performances has never been this easy or affordable. The XENYX 1002 provides incredible versatility at a price other mixers in this class simply cannot touch. Test drive a 1002 at your nearest BEHRINGER dealer.
- Premium, ultra-low noise, high headroom analog mixer
- 2 state-of-the-art XENYX Mic Preamps comparable to stand-alone boutique preamps
- Neo-classic "British" 3-band EQs for warm and musical sound
- 1 post fader FX send per channel for external FX devices
- Main mix outputs plus separate control room, phones and stereo CD/tape outputs
- CD/tape inputs assignable to main mix or control room/phones outputs
- FX to control room function helps to monitor effect signal via headphones and control room outputs
- Long-wearing 60-mm logarithmic-taper master fader and sealed rotary controls
- High-quality components and exceptionally rugged construction ensure long life
- Conceived and designed by BEHRINGER Germany
Type |
Mixing console |
No. of Inputs |
10 |
No. of Buses |
2 |