The Xenryx 502 Premium 5-Input 2-Bus Mixer with Mic Preamp and British EQ can accommodate either a dynamic or condenser microphone. The two-band British EQ is famous for its warm, musical sound. Play music between sets via the RCA CD/tape inputs (assignable to main mix or control room/phones outputs) and record your performance to an outboard recording device via the RCA outputs.
Weighing in at 1.2 pounds (0.55 kg), the XENYX 502 is the portable, practical way to turn a speech or scaled-down performance into a sound to behold. Schools, meeting rooms, coffee shops and songsmiths the world-round agree this mighty mite is a high-fidelity lifesaver.
Lending optimum sound quality to small-scale performances has never been this easy or affordable. The XENYX 502 provides incredible versatility at a price other mixers in this class simply cannot touch. Test drive a 502 at your nearest BEHRINGER dealer.
- Premium ultra-low noise, high headroom analog mixer
- State-of-the-art, phantom powered XENYX Mic Preamp comparable to stand-alone boutique preamps
- Neo-classic "British" 2-band EQ for warm and musical sound
- Main mix, stereo CD/tape plus separate headphone outputs
- CD/tape inputs assignable to headphone output or main mix outputs
- High-quality components and exceptionally rugged construction ensure long life
- Conceived and designed by BEHRINGER Germany