Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Energizer® S6602 AA Industrial Batteries (Pack 10)

Order Code:  

95-5655

  Copy to clipboard
Brand: Energizer  Copy to clipboard MPN: S6602 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.88

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back OrderBack-order availability date - 11/09/2024

High-quality Energizer® alkaline battery designed for industrial use offering long lasting, dependable power. Great value bulk pack.

1 x Pack of 10 Energizer® Industrial Batteries AA


Battery Size AA
Capacity 2800mAh
Chemistry Alkaline
Dimensions (H x W x D) 50.5 x 14.5 x 14.5mm
Pack Size 10
Terminal Type Protruded positive, Flat negative
Voltage 1.5V
Weight (Per Battery) 23.00g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot