Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


'X32 Producer' Digital Mixer

Order Code:  

35-5064

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: X32 PRODUC  Copy to clipboard EAN-13: 4033653013857
 Report an error

Discontinued

The 40 Input, 25 Bus Rack-Mountable Digital Mixing Console has 16 Programmable MIDAS Preamps, 17 Motorized Faders, 32 Channel Audio Interface and iPad/iPhone* Remote Control. Processing power, ample I/O and flexible routing are central themes in the X32 Producer. Where larger consoles make sense in fixed installations or studios, with the X32 Producer, studio-calibre performance now goes wherever life takes you. Eight stereo effects engines provide the signal processing power equivalent to racks of outboard gear without having to haul anything besides the X32 Producer.
This streamlined, but powerful, new member of the X32 family is built to handle the load no matter what fate throws your way. Rack-mountable and equipped with 16 MIDAS-designed mic preamps, X32 Producer also comes with two AES50 ports to connect the powerful S16 digital snakes for up to 96 additional XLR inputs and 48 returns all connected by Ethernet cable for featherweight deployment compared to analog snakes.
The X32 Producer is born ready to connect to your computer-based recording setup. FireWire* and USB 2.0 functionality make it the ideal tool for mobile recording up to 32 channels, plus built-in control surface protocols make it a great companion to your favourite DAW.
With the X32 PRODUCER, you are no longer tethered to the FOH console position, which means you can setup wherever you like. You can then take a walk to hear and adjust the mix from anywhere in the venue via an iPad or tablet PC connected to your wireless network. Plus, you can let the performers dial-in their own personal monitor mixes thanks to the XiQ app for iPhone and iPod touch. X32 Producer's capabilities will free you up to be your creative best!


  • iPad* and iPhone* apps for professional remote operation available free of charge no host PC required
  • High-resolution 5" day-viewable colour TFT for easy viewing of workflow components and parameters
  • Main LCR, 6 matrix buses and all 16 mix buses each featuring inserts, 6-band parametric EQ's and full dynamics processing, plus 8 DCA groups and 6 mute groups
  • Virtual FX rack featuring 8 true-stereo FX slots include high-end simulations such as Lexicon 480L* and PCM70*, EMT250* and Quantec QRS* etc.
  • 40 Bit floating-point DSP features "unlimited" dynamic range with no internal overload and near-zero overall latency for mixing a total of 48 signals on 25 buses
  • Powerful scene management for convenient handling of complex productions
  • 48 channel Digital Snake ready** via AES50 ports, featuring KLARK TEKNIK’s SuperMAC networking capability for ultra-low jitter and latency
  • USB type-A connector providing file storage and uncompressed stereo recordings plus show presets and system updates
  • Dedicated and easy-to-use channel strip section with direct access controls and graphic user interface for intuitive workflow
  • Additional user-definable control section allows to set up short-cuts to your favourite views or parameters
  • ULTRANET connectivity for Behringer's P16 Personal Monitoring System**
  • Networked remote control via Ethernet for show setups with on-screen software editor
  • Built-in expansion port for audio interface cards or digital networking bridges
  • MIDI In/Out for remote scene recall or controlling other MIDI equipment
  • Future firmware updates, incl. new FX "Plug Ins", downloadable from Behringer.com free of charge
  • Conceived and designed by Behringer Germany

  • 40 input channel, 25 bus rack-mountable digital mixing console for Studio and Live application
  • 16 MIDAS-designed, fully programmable mic preamps for audiophile sound quality
  • 17 Fully automated motorized 100mm faders allow for instant overview, powerful scene management and DAW control
  • 8 XLR outputs plus 6 additional line in/outputs, a phones connector and a talkback section with XLR mic input
  • 32 x 32 channel USB 2.0 audio interface, with DAW remote control emulating HUI* and Mackie Control*

Type Digital mixing console
No. of Inputs 40
No. of Buses 25

Reviews


Be the first to submit a review