Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Würth Elektronik 7447471101 100µH WE-TIS Shielded Radial Wire Wound Inductor

Würth Elektronik 7447471101 100µH WE-TIS Shielded Radial Wire Wound Inductor

Order Code:  

54-9406

  Copy to clipboard
Brand: Wurth Elektronik  Copy to clipboard MPN: 7447471101  Copy to clipboard
 Report an error

Discontinued


  • Amperage: 1.6A
  • Inductance: 100 µH
  • Length: 11mm
  • Width: 11mm
  • Package: 1111
  • Frequency: 3.9 MHz
  • Temperature range: -40 - +125°C
  • Ø: 5mm
  • Type: 7447471101
DC Current Max 1.6A
DC Resistance 0.19Ω
Inductance 100µH
Inductance Tolerance 20%
Inductor Type Wire wound
Size 11 x 11.5mm
Terminal Type Wire Leads

Reviews


Be the first to submit a review