Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Würth Elektronik 7447462471 470µH WE-TI Radial Wire Wound Inductor

Würth Elektronik 7447462471 470µH WE-TI Radial Wire Wound Inductor

Order Code:  

54-9397

  Copy to clipboard
Brand: Wurth Elektronik  Copy to clipboard MPN: 7447462471  Copy to clipboard
 Report an error

Discontinued


  • Amperage: 0.35A
  • R(N): 2.4Ω
  • Ø: 2.5mm
  • Frequency: 2.9 MHz
  • Inductance: 470 µH
  • Package: 5075
  • Length: 6mm
  • Width: 6mm
  • Type: 7447462471
DC Current Max 0.35A
DC Resistance 2.4Ω
Inductance 470µH
Inductance Tolerance 10%
Inductor Type Wire wound
Size 6 x 8.5mm
Terminal Type Wire Leads

Reviews


Be the first to submit a review