Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Würth Elektronik 7447462047 4.7µH WE-TI Radial Wire Wound Inductor

Würth Elektronik 7447462047 4.7µH WE-TI Radial Wire Wound Inductor

Order Code:  

54-9387

  Copy to clipboard
Brand: Wurth Elektronik  Copy to clipboard MPN: 7447462047  Copy to clipboard
 Report an error

Discontinued


  • R(N): 0.03Ω
  • Ø: 2.5mm
  • Amperage: 4.2A
  • Inductance: 4.7 µH
  • Frequency: 40 MHz
  • Package: 5075
  • Length: 6mm
  • Width: 6mm
  • Type: 7447462047
DC Current Max 4.2A
DC Resistance 0.03Ω
Inductance 4.7µH
Inductance Tolerance 20%
Inductor Type Wire wound
Size 6 x 8.5mm
Terminal Type Wire Leads

Reviews


Be the first to submit a review