Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Würth Elektronik 7447462022 2.2µH WE-TI Radial Wire Wound Inductor

Würth Elektronik 7447462022 2.2µH WE-TI Radial Wire Wound Inductor

Order Code:  

54-9385

  Copy to clipboard
Brand: Wurth Elektronik  Copy to clipboard MPN: 7447462022  Copy to clipboard
 Report an error

Discontinued


  • R(N): 0.02Ω
  • Inductance: 2.2 µH
  • Ø: 2.5mm
  • Package: 5075
  • Length: 6mm
  • Width: 6mm
  • Amperage: 6.3A
  • Frequency: 65 MHz
  • Type: 7447462022
DC Current Max 6.3A
DC Resistance 0.02Ω
Inductance 2.2µH
Inductance Tolerance 20%
Inductor Type Wire wound
Size 6 x 8.5mm
Terminal Type Wire Leads

Reviews


Be the first to submit a review