Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Metroplan Write-On® Vitreous Enamel Steel Whiteboards 1200x1500mm

Metroplan Write-On® Vitreous Enamel Steel Whiteboards 1200x1500mm

Order Code:  

34-6447

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: 49454  Copy to clipboard
  • Country of Origin: China
  • Not available for Export
 Report an error

Discontinued

These Write-on® vitreous enamel steel whiteboards from Metroplan provide the ultimate drywipe surface. The enamel coating is baked to a temperature above 800°C to give an incredibly durable and hardwearing surface. The surface is also magnetic, so magnets can be used to attach charts, posters, notes and other displays.


  • Size (H x W) 1200 x 1500mm
  • For use with drywipe pens
  • Surrounded by an aluminium frame
  • Supplied with pen tray and concealed corner fixings
  • Surface guaranteed for 25 years
  • Manufacturer's part 49454
Type Vitreous enamel
Width 1.5m
Height 1.2m
Frame Aluminium

Reviews


Be the first to submit a review