Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Metroplan Write-On® Revolving Whiteboards - Laminate 1200x1500mm Landscape

Metroplan Write-On® Revolving Whiteboards - Laminate 1200x1500mm Landscape

Order Code:  

34-6454

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: 447541  Copy to clipboard
  • Country of Origin: China
  • Not available for Export
 Report an error

Discontinued

These Write-on® revolving double-sided whiteboards from Metroplan pivot on their horizontal axis so can be used for interactive presentations in the classroom or workplace. These whiteboards have non-magnetic laminated surfaces, plain on one side and gridded on the reverse.


  • Size (H x W) 1200 x 1500mm
  • Sturdy steel frame with 4 castors, 2 of them lockable
  • Steel cross bars add rigidity and house supplied pen tray
  • Made in the UK
  • Optional flip pad clips available as Rapid part 34-6461
  • Manufacturer's part 447541
Type Laminate
Width 1.5m
Height 1.2m
Frame Steel

Reviews


Be the first to submit a review