Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Metroplan Write-On® Coloured Glass Information Boards 450x600mm

Metroplan Write-On® Coloured Glass Information Boards 450x600mm

Order Code:  

34-6748

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: G4560  Copy to clipboard
  • Country of Origin: United Kingdom
  • Not available for Export
 Report an error

Discontinued

What better way of drawing attention to your message than with one of these Write-On® drywipe coloured glass boards from Metroplan? Ideal for displaying changing menus in dining rooms or messages in labs, these stylish boards are available in a choice of 11 vibrant colours.


  • Size (H x W) 600 x 450mm
  • Made from steel-backed 4mm toughened safety glass
  • Boards accept super-strength magnets
  • Boards stand proud of the wall on chrome fittings (supplied)
  • Choose from the following colour shades - Sky Blue (SB), Violet (VI), Orange (OR), Lime (LM), Yellow (YL), Green (GR), Red (RD), Blue (BL), Grey (GY), White (WH) and Black (BK)
  • Manufacturer's part G4560

Please state colour code choice at time of ordering.
Type Information board
Width 450mm
Height 600mm
Colour Various

Reviews


Be the first to submit a review