Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Metroplan Writeangle® Revolving Whiteboards- Magnetic 1200x1500mm Landscape

Metroplan Writeangle® Revolving Whiteboards- Magnetic 1200x1500mm Landscape

Order Code:  

34-6470

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: 448543  Copy to clipboard
  • Country of Origin: China
  • Not available for Export
 Report an error

Discontinued

These highly versatile Write-angle® revolving whiteboards from Metroplan can be fixed during assembly to pivot either horizontally or vertically to be angled towards the audience, whether in the classroom, workplace or lecture theatre. These whiteboards have magnetic drywipe steel surfaces.


  • Size (H x W) 1200 x 1500mm
  • Supplied with locking castors
  • Made in the UK
  • Optional flip pad clips available as Rapid part 34-6461
  • Manufacturer's part 448543
Type Magnetic
Width 1.5m
Height 1.2m

Reviews


Be the first to submit a review