Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Metroplan Writeangle® Revolving Whiteboards- Laminate 900x1200mm Landscape

Metroplan Writeangle® Revolving Whiteboards- Laminate 900x1200mm Landscape

Order Code:  

34-6462

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: 448431  Copy to clipboard
  • Country of Origin: China
  • Not available for Export
 Report an error

Discontinued

These highly versatile Write-angle® revolving whiteboards from Metroplan can be fixed during assembly to pivot either horizontally or vertically to be angled towards the audience, whether in the classroom, workplace or lecture theatre. These whiteboards have non-magnetic laminated surfaces, plain on one side and faintly gridded on the reverse.


  • Size (H x W) 900 x 1200mm
  • Supplied with locking castors
  • Made in the UK
  • Optional flip pad clips available as Rapid part 34-6461
  • Manufacturer's part 448431
Type Laminate
Width 1.2m
Height 900mm

Reviews


Be the first to submit a review