Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Write-On® Spacesaver Whiteboards Open 1200x3000mm Closed 1200x1500mm

Write-On® Spacesaver Whiteboards Open 1200x3000mm Closed 1200x1500mm

Order Code:  

34-6691

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: BWB1003  Copy to clipboard
  • Country of Origin: United Kingdom
  • Not available for Export
 Report an error

Discontinued

These Write-On® spacesaver whiteboards from Metroplan do just what the name suggests - they save you wall space. These spacesaver boards are mounted like any regular whiteboard, but have hinged double-sided fold-out panels which give you up to 3 times the writing area. As well as offering economy of space, these boards can be used to reveal pre-written work and to cover up confidential information.


  • Board size (H x W) 1200 x 1500mm (closed), 1200 x 3000 (open)
  • Magnetic surface
  • Double fold-out panel
  • Mounted with concealed through-corner fixings
  • Supplied with pen tray
  • Manufacturer's part BWB1003
Type Spacesaver
Width 3m
Height 1.2m

Reviews


Be the first to submit a review