Item added to basket:
- Brands
- {{brandName}}
- Categories
- {{tierName}}
- Products
- {{product}}
The Covid-19 virus enters our body through the mouth, nose and eyes, and is discharged through the upper respiratory system. Face masks are intended to protect others as much as yourself. The UK government has issued guidance on the wearing of face coverings, and when considering what face mask you require, base your choice on the following questions:
Full face shields and goggles with a seal to the skin offer those in high risk environments greater levels of protection.
The coronavirus pandemic has substantially increased the risk to the eyes. The EU standard covering the requirements of protective eyewear is EN166:2001. All equipment displaying EN 166 has passed a series of performance tests. Look for this standard on all PPE eyewear. Our range includes eyewear from leading PPE brands such as JSP and 3M. Spectacles and goggles need to protect the individual from foreign objects such as dust and dangerous substances as well as the long term effect of sunlight.
Useful links:
This particle-filtering FFP2 half -mask has a 4-layer filtration system that guarantees that 95% of droplets are trapped within the filter.
An embedded, adjustable nose clip allows the mask to be put on and adjusted easily to your face shape. It also has a comfortable elastic ear band and skin-friendly breathable fabric to ensure comfort when wearing for long periods of time. The mask incorporates 2 layers of Level 95 melt-blown fabric to protect from bacteria, germs, dust, fog and formaldehyde.
Full certifications, ensuring the masks are to FFP2 standards, and meet standards required for use across the EU
A Type I non-sterile, disposable, 3-layer face mask conforming to DIN EN 14683. Bacterial Filtration Efficiency of more than 95%.
This Type IIR surgical face mask has elastic ear-loops and is made from 3-ply fabric. The outer layer and inner layers are made of SSS non-woven fabric and the middle layer has a paper filter. Gives protection for medical staff.
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.