The WM825 deluxe Workmate workbench from Black+Decker incroporates an advanced system which allows the clamps to be adjusted together or independently. The front jaw swings up for vertical clamping, increasing flexibility to clamp odd-shaped objects while the dual working heights allow use as a workbench, bench tool stand, vice, or sawhorse.
The heavyweight steel construction allows support of up to 250kg and the folding frame allows for compact storage and easy transport. It has adjustable swivel pegs and jaw retention grooves which provide clamping versatility and reliable material hold and has been designed for easy set-up and clean-up with rubber anti-slip feet.
- Working heights 800 and 620mm
- Folded size 830 x 740 x 200mm
- Vice jaw opening 0 to 205mm
- Vice jaw length 740mm
- Vice jaw positions 3
- Maximum load 250kg
- Allows one-handed operation
- Manufacturer's part WM825
Type |
Workmate |
Width |
541mm |
Depth |
200mm |
Height |
800mm |