Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Black+Decker WM626-XJ Workmate Workbench Tough - Dual Height

Order Code:  

85-7996

 
Brand: Black+Decker  MPN: WM626-XJ 
  • Country of Origin:
 Report an error

Discontinued

Buy Workmate Workbench Tough (Dual Height) WM626 from Black & Decker - holds virtually anything and can be used as a bench tool stand, a vice, for cutting, painting, etc., as well as a general purpose workbench or sawhorse.


  • Dual working height
  • Use as workbench, bench tool stand, vice or sawhorse
  • Durable steel framed construction
  • Folds flat for compact storage and easy transport
  • Heavyweight steel construction supports up to 250kg
  • Dual clamping screws increase clamping force and versatility
  • Adjustable swivel pegs and jaw retention grooves provide clamping versatility and reliable material hold
  • Designed for easy set-up and clean-up
  • Anti-slip rubber feet
  • Black & Decker Type WM626
Depth 200mm
Height 740mm
Type Workmate
Width 742mm

Reviews


Be the first to submit a review