Wiska 10010533 HNA switch Rotary switch Nautical 10 A 250 V AC Brass

Order Code:

61-8101

Brand: Wiska MPN: 10010533 EAN-13: 4007685105330
Qty Unit Price (Ex VAT)
1+ £104.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/12/2025

Wiska 10010533 HNA rotary switch is a reliable and durable electrical component designed for nautical applications, featuring a robust build to withstand harsh marine environments
Type Rotary Switch
Number of Poles 1
IP Rating IP56
Casing/button colour Brass
Contact Type 2 makers
Depth 65mm
Dim (W x H x D) 110 x 120 x 65 mm
Functions latch
Height 120mm
Misc Attribute 1133/D/P/10A-2xZ14
Operation type Toggle
Print motif Arrow symbol
Switch position 2 x On/Off
Switch/button features Nautical
Switching current (max.) 10A
Switching Voltage 250V AC
Width 110mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot