Wire Saddle Arrowhead Mount Ws-a-3-01 Pack 40

MPN
WS-A-3-01
Brand
Richco
Order Code
33-6378

Discontinued


Arrowhead mount WS-A-3-01 Wire saddles from Richco, manufactured from Nylon 6/6.
  • Snap-lock into a 4.75mm diameter hole
  • Panel thickness 1.6mm
  • Colour: natural
  • UL approval no. E71558
  • Supplied in packs of 40
Type Wire Saddle
Material Nylon 66
Colour Natural
Fixing Hole Diameter 4.75mm
Max Wire Diameter 27.2mm
Mounting Snap-In

Trustpilot