This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are:
Strictly Necessary cookies,
Functionality cookies,
Performance cookies and
Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use
of these cookies as detailed in our
Privacy Policy.
<p>The Abus Expandable Window Grille range offers protection against basement and ground floor window break-ins. A single window as small as 500 x 300mm can be protected, multiple units can be installed to cover a range of window sizes. They provide a quick, easy secure solution especially post burglary attempts or breaks ins, providing peace of mind and security.</p> <p>The grilles have a thick passivated coating that is highly resistant to corrosion and can be painted if desired. They are easy to install and come with all the required security screws and fixings.</p><p>1 x ABUS Expandable Window Grille 500-650 x 450mm</p>