Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Wind Turbine Rutland 15540 Performance (At 10M/S) 100 W

Order Code:  

60-3466

  Copy to clipboard
Brand: Rutland  Copy to clipboard MPN: 15540  Copy to clipboard EAN-13: 4025758155402
  • Country of Origin:
 Report an error

Discontinued

A renewable energy wind turbine that can be mounted on a static site or vehicles/vessels and will provide low power 12 or 24V DC for domestic services, navigation equipment, etc. The turbine has a design that maintains good wind flow and stability and its high grade construction gives it durability, UV stability and weather resistance. Maximum power point tracking technology yields up to 30% more power than other turbines and the low wind speed start up maximises power generation in low winds.
  • Provides a DC power supply to charge 12 or 24V battery banks
  • Use on board sailing yachts, motor caravans, static caravans and sites
  • Main rotor diameter 910mm
  • Performance (at 10m/s) 100 W
  • Weight 11.6kg

Reviews


Be the first to submit a review