Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Horizon FCJJ-39 Wind Energy Science Kit

Order Code:  

06-6559

 
Brand: Horizon  MPN: FCJJ-39  EAN-13: 6942503404074
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £81.85

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 14 days
3 in Stock, despatched same dayAdditional 6 due on 29/11/2022

This wind energy science kit from Horizon allows you to build a miniature power generation system that converts wind into electrical energy. Experiment with the pitch (angle setting) of turbine blades and find out the optimum number of blades for generating electricity. Nine blades, with three types of profiled blade based on NASA aeronautics and one type of poly-propylene sheet blade, provide the opportunity to find the perfect balance of wind resistance, weight and angle.

Ideal for performing the following wind energy experiments:

How many blades are best - 1, 2, 3 ... more?
Using three different curved blade shapes
Using blades you make yourself
Turbine efficiencies
Measuring RPM
Tuning for maximum power
How blade angle or pitch affects output power

Supplied with the kit: mini wind turbine (wind power generator), kit for learning about wind power energy, blade pitch, blade profile and number of blades can be evaluated, vane aligns the turbine automatically to the direction of the wind, special 3 phase alternator for higher output power, LED for output power demonstration and complete educational curriculum on wind energy kit.


  • Uniquely designed blade profile based on NASA aeronautics
  • Most realistic wind turbine experimentation available on the market
  • Complete wind energy curriculum covering vertical and horizontal axis turbines
  • Blade angle adjustable from 0° to 55 degrees (3 positions)
  • For eight-year-olds and upwards
  • Manufacturer's part FCJJ-39


Type Wind energy

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Questions


*Question functionality currently disabled


01 February 2017 Question by: Rapid Customer | Product code: 06-6559
Q. Hi, Please could you give some indication of the dimensions of this wind turbine kit? Many thanks
A. Hi Emily, thank you for your question. The dimensions are as follows: height 490mm, width 385mm, depth 150mm.

Reviews


Be the first to submit a review