Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Thomson WHP3777 Wireless Headphones with Charging Station Black

Order Code:  

60-3986

  Copy to clipboard
Brand: Thomson  Copy to clipboard MPN: WHP3777  Copy to clipboard EAN-13: 4047443124371
  • Country of Origin: China
 Report an error

Discontinued

These wireless headphones from Thomson have been designed to allow the user to wirelessly enjoy music or movies. Equipped with a host of excellent features, including volume control on the headphones, 3 channels to avoid interference from other devices, elastic headband, highly stable frequency by the PLL-system and auto-tuning (automatic setting of the transmitter).


  • On/off switch with LED indicator on the headset
  • Integrated charging function/battery charge control
  • 3 transmission channels to avoid interference
  • Max. battery life: 8hrs
  • Max. range (open field): 100m
  • Radio frequency: 863.53 to 864.53MHz
  • Frequency: 20Hz to 20,000Hz
  • Noise: 103dB
  • Supplied with: power supply unit, 6.3mm jack adapter, 2x AA batteries, operating instructions and RCA to 3.5mm jack cables
  • Thompson type WHP3777
Type Wireless
Colour Black
Cable Length N/A
Frequency Range 20 to 20000Hz
Impedance N/A

Questions


*Question functionality currently disabled


07 March 2019 Question by: Rapid Customer | Product code: 60-3986
Q. do you supply longer leads that connect the headphones to the tv
A. Hi Gordon, thank you for your question. We would suggest 20-0030 if you require an extension.

Reviews


Be the first to submit a review