Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BiC Whiteboard 44 x 55cm

Order Code:  

34-7182

  Copy to clipboard
Brand: BiC  Copy to clipboard MPN: 1199024513  Copy to clipboard EAN-13: 3086120245139
  • Country of Origin: France
 Report an error

Discontinued

The BiC Whiteboard 44 x 55cm is a double-sided whiteboard, for use with drywipe markers and pens, ideal for temporary messages in offices, factories, schools, reception areas, etc.


  • Easy to mount on most wall surfaces
  • Holes for screw attachment
  • Can also be used on easels
  • Ideal for daily targets, notices, greetings, training, etc.
  • Size 44 x 55cm
  • Sold singly
Type Double-sided
Width 550mm
Height 440mm
Frame Blue

Reviews


Be the first to submit a review