Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Artline EK-47 Wetrite Markers - Black 1.5mm

Order Code:  

34-5444

  Copy to clipboard
Brand: Artline  Copy to clipboard MPN: EK-47  Copy to clipboard
  • Country of Origin: Malaysia
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.78

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
5 in Stock, despatched same dayAdditional quantity lead time 7 days

General purpose permanent black marker pens that can write on wet surfaces.


  • Ideal for non-porous wet surfaces like metal, plastic, styrene foam, etc.
  • Useful for plumbing, building trades, fresh food packaging, marine services, etc.
  • Fine 1.5mm tips
  • Permanent and waterproof
  • Xylene free
  • Low odour
Colour Black
Line Width 1.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review