Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Kraftform Kompakt Stubby ESD 1 is a 10 piece screwdriver set that gives high protection against ESD.
The set includes a stubby 1/4" drive handle and 9 assorted bits with 25mm long blades of the slotted, Phillips, and Phillips J bit. The Kraftform handle has a design that is a practical combination of hard and soft zones, allowing for a firm grip and precise working. The strong permanently magnetic blades also hold large and heavy screws.
Set contains: |
Stubby ESD handle: |
1 x 1/4" x 54mm |
Slotted: |
1 x 0.5 x 3 x 25mm |
1 x 0.6 x 4,5 x 25mm |
1 x 1 x 5.5 x 25mm |
1 x 1.2 x 6.5 x 25mm |
1 x 1.2 x 8 x 25mm |
Phillips: |
1 x PH 0 x 25mm |
1 x PH 1 x 25mm |
1 x PH 2 x 25mm |
Phillips J bit: |
1 x PH 00 x 25 x 2mm |
ESD Safe | Yes |
---|---|
Height Safe | No |
Non Sparking | No |
Overall Length | Various |
Tip Type | Various |
Tip Size | Various |
VDE/1000V Approved | No |
To use this facility please Sign In.
Sign In