Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Weller WLIBAK8 Cordless Soldering Iron With Alkaline Batteries, 6.5W/8W

Order Code:  

85-6621

  Copy to clipboard
Brand: Weller  Copy to clipboard MPN: WLIBAK8 Copy to clipboard EAN-13: 037103345646
 Report an error
Qty Unit Price (Ex VAT)
1+ £41.54

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
10 in Stock, despatched same dayAdditional quantity lead time 7 days
Weller WLIBAK8 Cordless Soldering Iron With Alkaline Batteries, 6.5W/8W enables you to solder anywhere, at any time, with cordless operation. With its 38 second heat-up, full range of tips and the ability to easily swap out batteries, it's perfect for your soldering tasks.
  • Solder anywhere, at any time, with cordless operation
  • Easily swap out batteries so you can keep working
  • Bright LED light provides illumination for improved visibility in low-light environments
  • Iron automatically shut offs into a "locked" position, when the cap is closed
  • 38 Second heat up
  • ON light
Battery Weight 100g
Type Soldering iron
Voltage N/AV
Wattage 6.5W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot