Weller WATC100T Spare Tray 106x88x46mm Durable 1-Piece Accessory

Order Code:

08-2904

Brand: Weller MPN: WATC100T EAN-13: 4003019447237
Qty Unit Price (Ex VAT)
1+ £62.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Weller WATC100T Spare tray is a soldering accessory measuring 106 x 88 x 46 mm. This sturdy and compact tray is designed for easy organisation and storage of small components. It is ideal for use in precision soldering tasks and electronics assembly.
Type Spare tray
Dim (L x W x H) 106 x 88 x 46 mm
Height 46mm
Length 106mm
Temperature Range -10 °C to +45°C
Width 88mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot