Weidmüller 1157830000 KT 22 one-hand side cutter 210mm for wires up to 20mm

Order Code:

08-2430

Brand: Weidmuller MPN: 1157830000 EAN-13: 4032248945528
Qty Unit Price (Ex VAT)
1+ £53.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched in 4 working days

Weidmüller KT 22 1157830000 VDE side cutter is a high-quality tool designed for precision and durability in cutting tasks. It features a robust build with a length of 210 mm, suitable for both professional and DIY electrical work. Ideal for cutting cables and wires, this side cutter ensures clean and efficient results.
Type Side cutter
Length 210mm
DIN Standard DIN EN 60900
EN Standard EN 60900
Height 30mm
Material Steel
Range of use VDE
Width 66mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot