Weidmüller 1053960000 W-series Cross-Connector 10pcs 5 poles for terminals |
|
|
9 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
(L x W x H) 24.4 x 7 x 18 mm |
Yellow |
18mm |
24.4mm |
1053960000 |
|
WQV 2.5 / 5 |
|
WQV 2.5/5 |
|
|
3.7g |
7mm |
Yes |
Yes |
Cross link |
Weidmüller 1527590000 Cross-link Orange 60pcs for electrical systems |
|
|
2 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
(L x W) 24.7 mm x 18.1 mm |
Orange |
|
24.7mm |
1527590000 |
1527590000 |
|
24A |
|
24A |
4 |
|
18.1mm |
Yes |
Yes |
Cross link |
Weidmüller 1608860000-60 Z-series Cross-Connector for 2-pole terminals |
|
|
9 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
(L x W x H) 8.5 x 2.8 x 27.6 mm |
Yellow |
27.6mm |
8.5mm |
1608860000-60 |
ZQV 2.5/2 |
|
|
|
|
2 |
1.2g |
2.8mm |
Yes |
Yes |
Cross link |
Weidmüller 1608870000-60 Z-series Cross link 60pcs 3-pole Connectors |
|
|
2 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
(L x W x H) 13.6 x 2.8 x 27.6 mm |
|
27.6mm |
13.6mm |
1608870000-60 |
ZQV 2.5/3 |
|
|
|
|
3 |
1.8g |
2.8mm |
Yes |
Yes |
Cross link |
Weidmüller 1608890000 Z-series Cross-Connector 20pcs 5 poles accessory |
|
|
10 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
(L x W x H) 23.8 x 2.8 x 27.6 mm |
Yellow |
27.6mm |
23.8mm |
1608890000 |
|
ZQV 2.5 / 5 |
|
ZQV 2.5/5 |
|
5 |
3.9g |
2.8mm |
Yes |
Yes |
Cross link |
Weidmüller 1608940000-20 Z-series Cross-Connector 20pcs for 10-pole terminals |
|
|
6 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
(L x W x H) 49.3 x 2.8 x 27.6 mm |
|
27.6mm |
49.3mm |
1608940000-20 |
ZQV 2.5/10 |
|
|
|
|
|
6.724g |
2.8mm |
Yes |
Yes |
Cross link |