Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Click WA087P SB619 Dry Lining Pattress Box - Single

Order Code:  

23-0720

  Copy to clipboard
Brand: Click  Copy to clipboard MPN: WA087P Copy to clipboard EAN-13: 5055287018298
  • Country of Origin: China
 Report an error

Discontinued

Single gang pattress box from Click, ideal for use when flush fitting 13A sockets or plate switches into hollow, dry lined (ie plasterboard) partition walls. When the boxes are fitted into a suitably sized hole, side mounted lugs are extended sideways behind the plasterboard, and when the socket or switch is fitted and the fixing screws tightened, the whole assembly is clamped securely to the board.


  • A joining piece is available which allows two boxes to be fitted immediately side by side, while maintaining a strong clamping action
  • Covered by manufacturer's 10 year warranty
Colour White
Material Urea Formaldehyde
Mounting Flush
No. of Gangs 1
Type Pattress box

Reviews


Be the first to submit a review

Trustpilot