Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Behringer VQ1500D Eurolive 15" Active Sub Speaker Cabinet

Order Code:  

35-5146

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: VQ1500D  Copy to clipboard EAN-13: 4033653022408
 Report an error

Discontinued

Behringer VQ1500D Eurolive 15" Active Sub Speaker Cabinet
Professional Active 500 Watt 15" PA Subwoofer with Built-In Stereo Crossover.
EUROLIVE VQ1800D and VQ1500D active subwoofers are ideal for adding serious bottom end to DJ and club rigs. Packed with an incredible array of professional features, these little powerhouses provide lots of low-end punch, with the kind of definition and clarity typically reserved for much larger systems.
Instead of operating relatively continuously like Class AB circuits, Class D amps are either fully on or fully off, significantly reducing power losses given off as heat. Less heat generation means Behringer's amps don't need massive heat sinks and all that unnecessary added weight. Behringer's no compromise design allows VQ Series subwoofers to deliver full power with incredible fidelity all night long. When used in conjunction with switching-mode power supplies, which don't require huge and heavy transformers, Behringer's VQ Series' Class D amplifiers provide tremendous punch and superior fidelity. The resulting speaker systems are much lighter, making them easy to transport and set up.
The VQ1800D and VQ1500D feature balanced XLR inputs and outputs, as well as balanced XLR Thru jacks for connecting additional enclosures. A Boost Frequency knob targets a frequency between 40Hz and 90Hz. Flick the Boost switch to give your selected frequency a +6dB boost. These subs also feature a High Cut dial to control the upper corner frequency (70 – 150Hz) for the subwoofer's amplifier. The High Cut dial does not affect the Thru or Output signals, only the signals directed to the subwoofer. A Level knob controls the Input gain, and the Phase switch reverses output phase to compensate for frequency cancellation between the subwoofer and satellite speakers. LEDs show operational status at a glance, including Power, Signal present and Limit.
As you have probably noticed, Behringer makes VQ Series subwoofers in two different woofer sizes. Which one is right for you? Bass speakers, such as the kind used in subwoofers, create punch and impact by moving air. An 18" woofer has about 30% more surface area than a 15", so it can move a much larger column of air. If you're running sound for a small jazz combo in a nightclub, a single VQ1500D might be all you'll need. But, if you're providing a pulse pounding dance mix to a large standing room only crowd, you might need a pair of VQ1800Ds, or more to get the job done.


  • Professional 500 Watt powered subwoofer for PA applications
  • Powerful 15" long-excursion transducer with high temperature voice coil provides incredibly accurate and pulse-pounding bass
  • Precise reproduction of ultra-low frequencies for "bulletproof" punch and impact
  • State-of-the-art 500 Watt Class D amplifier with comprehensive over-excursion, thermal and clip limit protection
  • Built-in active stereo crossover provides high-pass filtered outputs for full-range loudspeakers
  • Tuneable and switchable Bass Boost plus Phase switch for ultimate low-frequency performance
  • Variable High Cut control for perfect sound alignment
  • Subwoofer Level control to adjust the balance between subwoofer and the full-range speakers
  • Power, Signal and Clip LEDs for perfect monitoring
  • Intelligent limiter for maximum sound performance and woofer protection
  • Internal switch-mode power supply for noise-free audio, superior transient response and very low power consumption
  • Pole socket for mounting with commercial spacer poles
  • Ergonomically shaped handles for easy transport
  • Rugged steel grill for optimal speaker protection
  • High-quality components and exceptionally rugged construction ensure long life
  • Conceived and designed by Behringer Germany
Height 617mm
Frequency 40 to 200Hz
Impedance N/A
Colour Black

Reviews


Be the first to submit a review