Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Voltcraft VC-602 AC Digital Current Clamp 2000 Counts CATIII 1000V

Order Code:  

55-6106

  Copy to clipboard
Brand: VOLTCRAFT  Copy to clipboard MPN: VC-602  Copy to clipboard EAN-13: 4016138295139
 Report an error

Discontinued

The Voltcraft VC-602 combined current clamp and multimeter measures currents contactlessly without disconnecting cables. The large span angle of the clamp allows measurements on cables up to 57mm diameter and bus bars up to 70 x 18mm. In addition, the current clamp provides all the usual multimeter functions through 4mm safety sockets, for the measurement of voltage, resistance, continuity and frequency. Supplied with 1 x 9V battery, 1 x test lead set, 1 x bag and operating instructions.


  • Current up to 1000A AC
  • Voltage up to 1000V DC, 750V AC
  • Resistance up to 20MΩ
  • Capacitance up to 200µF
  • Frequency up to 40kHz
  • Diode and continuity test
  • CAT III 1000 V
  • Dimensions 277 x 102 x 49mm
  • Weighs 520g
AC Current Max. 1000A
Type Clamp meter
AC Voltage Max. 750V
DC Voltage Max. 1000V
Display Type Digital
Jaw Capacity 57mm

Reviews


Be the first to submit a review