The Voltcraft VC-10T is a Flex Current Probe when connected to a suitable voltage meter (AC-V), allows the contactless AC current measurements in electrical installations. The circuit does not have to be interrupted when applying the current probe and during the measurements.
The current probe works according to the Rogowsky principle and determines the electrical field that surrounds a conductor through which a current flows. An alternate voltage is output at the exit that is proportional to the current strength.
The current probe has a protective isolation and can be used to measure isolated and un-isolated electrical conductors. The connection to a voltage meter takes place via 4mm safety plugs. They match most voltage meters. The meter is operated with 2x AAA 1.5V micro batteries (supplied).
What's in the Box?
Voltcraft VC-10T
Batteries
Operating instructions
- Measuring output with 4mm safety plugs
- 3 measurement ranges can be preset
- Operation with gloves possible
- Low battery indicator
- Lead wire length 2m
- Thin current loop 7.5mm diameter
- Supplied with a FLEX Current Sensor length of 25cm
- Manufacturer's part: Voltcraft VC-10T
AC Current Max. |
3000A |
AC Voltage Max. |
N/A |
DC Voltage Max. |
N/A |
Display Type |
N/A |
Jaw Capacity |
250mm |
Type |
Ammeter adaptor |