Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Voltcraft UTS-1980 4 in 1 Benchtop DMM, PSU, FC, SG

Order Code:  

52-0965

  Copy to clipboard
Brand: VOLTCRAFT  Copy to clipboard MPN: UTS-1980  Copy to clipboard EAN-13: 4016138910407
 Report an error

Discontinued

The Voltcraft UTS-1980 is a Universal Measuring Station that combines the four most commonly used devices for measuring and laboratory use, in one single device.

These are: 10MHz Function Generator, 2.7GHz Frequency Counter, True RMS Digital Multimeter and 3x Laboratory Power Supply.

This Measuring Station is ideal for repair shops, production, laboratory, training and hobby. The individual units can be controlled and used independently.

What's in the Box?
Voltcraft UTS-1980
Mains cable
BNC to BNC cable
BNC to alligator cable
2x connection cable
50Ω adaptor
1 pair of test leads
1x fuse T 250V 4A
Quick start guide
Operating instructions (detailed instructions)


  • LCD display
  • 4 in 1 Measuring Station
  • 10MHz Function Generator
  • 2.7GHz frequency counter
  • True RMS Digital Multimeter
  • 3x laboratory power supply
  • Frequency generator: amplitude to 20Vpp
  • Attenuator: -20dB
  • DDS function generator with sine, square, ramp, pulse and TTL signal generation, sweep
  • Power supply unit: 0 to 30V/ 0 to 3A adjustable, fixed voltage ±15V/ 1A, fixed voltage +5V/ 2A
  • DMM: TrueRMS, 80000 counts
  • Measuring functions: AC / DC voltage, current AC / DC, resistance, capacitance, temperature, frequency, diode test, beeper, damping
  • Manufacturer's part: Voltcraft UTS-1980
Interfaces None
Display LCD 80000 counts

Reviews


Be the first to submit a review