The Voltcraft MSO-5062B is a 2/16 Channel 60MHz Digital Storage Oscilloscope. This entry level model is ideal for visualising electrical magnitudes and signals. For measurement, there are 2 mutually independent input channels for analogue signals and 16 channels for digital signals. The probes are connected to the oscilloscope via BNC connectors; the digital input takes place over one 25-pin sub-D socket.
The oscilloscope has a large 17.7cm TFT colour monitor. At the front is a USB port for storing the data on an optional USB stick. The oscilloscope is comfortable and easy to operate, using an intuitive menu that is user friendly.
The oscilloscope is rounded off by a multilingual Help menu, extensive trigger options and automatic measurement functions with cursor control.
The measured signals can be stored and displayed on the monitor as a reference. The oscilloscope can be connected to a computer for evaluation and control via a USB interface.
What's in the Box?
Voltcraft MSO-5062B
2 probes (each 1: 1/10: 1)
16-channel cable with mini gripper
USB cable
Software CD
Power cord
Operating instructions
- 2 analogue +16 digital inputs
- Sampling Rate 1GSa/s
- Integrated 16-channel logic analyzer
- Large colour TFT screen (800 x 480 pixels)
- Front USB Host
- Comprehensive, automatic measurement functions
- Screen menu with measurement display
- Broken screen for advanced displays
- Supplied with a bandwidth of 60MHz
- Manufacturer's part: Voltcraft MSO-5062B
No. of Channels |
2 |
Accuracy |
3% |
Bandwidth |
60MHz |