Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Voltcraft HS-10L Luggage Scales 10kg

Order Code:  

51-5218

  Copy to clipboard
Brand: VOLTCRAFT  Copy to clipboard MPN: OCS5A  Copy to clipboard EAN-13: 4016138518986
 Report an error

Discontinued

Compact and robust suspended scales for many applications.
Wear-free resistance strain gauges · Auto Power-Off · Tare function · Folding hook · Temperature measuring function · Housing made of robust plastic


  • Up to 10 kg
  • Resolution 10 g

3x AAA batteries, User manual.
Type Luggage scale
Weighing Range 0 to 1010kg
Power Source 3 x AAA

Reviews


Be the first to submit a review