Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman VMBRGBDC RGB LED Dimmer Module

Order Code:  

57-4463

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: VMBRGBDC  Copy to clipboard EAN-13: 5410329440817
  • Country of Origin:
 Report an error

Discontinued

A ready-built 3-channel 5A-12V/24V LED dimmer for dimming LED strips.

Create an atmosphere which suits you best or let your lights dim slowly to avoid unexpected surprises. It is also possible to simulate a sunrise which makes waking up a lot more pleasant!


  • 3 channel 0 to 10V DC PWM DC dimmer
  • Selectable fast / slow response
  • PWM frequency: 90Hz
  • Power supply: 12 to 24V DC
  • Max. output current: 5A per channel
  • DIN-rail enclosure: 2 modules wide
  • Velleman type VMBRGBDC

Requires 0 to 10V (1 to 10V) controller: VMB4DC.

Reviews


Be the first to submit a review