Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman VMA05 Arduino Input/Output Shield Kit

Order Code:  

57-5851

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: VMA05  Copy to clipboard EAN-13: 5410329558611
  • Country of Origin:
 Report an error

Discontinued

A general-purpose Input/Output shield for Arduino® available as a pre-assembled module.
  • 6 relay outputs
  • 6 analog inputs
  • 6 digital inputs
  • Downloadable sample sketch
  • Stackable design: can be stacked with other shields
  • Large user community
  • 1A (max.) load per output
  • 120V max. per output
  • Uses pin 8 to 13 as outputs, pin A0 to A5 as analog inputs, and pin 2 to 7 as digital inputs
  • Dimensions: 70 x 55 x 30mm
  • Velleman type VMA05

Requires 1x Arduino UNO™ (not included).

Reviews


Be the first to submit a review