Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman VMA04 Arduino Ethernet Shield Kit

Order Code:  

57-5857

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: VMA04  Copy to clipboard EAN-13: 5410329558604
  • Country of Origin:
 Report an error

Discontinued

With the Velleman Arduino Ethernet Shield Kit you can configure your Arduino as a simple web server or let it get data from the worldwide web.
  • Pre-assembled module
  • Based on the Microchip ENC28J60 chip
  • Downloadable sample sketches and library
  • Stackable design: can be stacked with other shields
  • Large user community
  • Data rates up to 10Mbps
  • Integrated MAC controller
  • 8kB Transmit / Receive Packet Dual Port Buffer
  • MAC controller supports both Unicast, Multicast and Broadcast packets, has a programmable (up to 64-byte) pattern matching feature within a packet at user defined offset and programmable wake-up on multiple packet formats (Magic Packet, Unicast, Multicast, Broadcast, specific packet match or any packet)
  • Uses pin 10 and 2 on an Arduino UNO™ board. It also uses the ICSP connector as a serial connection to the shield to free up I/O pins
  • Dimensions: 80 x 55 x 30mm
  • Velleman type VMA04

Requires 1x Arduino UNO™ (not included).

Reviews


Be the first to submit a review