Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman VM186 Low Voltage LED Light Organ Module - Pre-assembled

Order Code:  

70-4564

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: VM186  Copy to clipboard EAN-13: 5410329440657
  • Country of Origin: Poland
 Report an error

Discontinued

The Velleman Low Voltage LED Light Organ is a ready-made module designed to control any 12 or 24V LED strips or low voltage incandescent lamps for display advertising and light effects. The output drives high power Mosfet which can each sink about 5A. The Velleman LED Light Organ is also available as a kit.


  • Built in microphone with sensitivity control
  • Blue indicator LED
  • Suitable for in-car use
  • Dimensions 100 x 40 x 35mm
  • Power supply 12 to 24Vdc
  • Manufacturer's part VM186
Type LED display
Ready Assembled? Yes

Reviews


Be the first to submit a review