Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman VM166T 2 Channel Transmitter with LED Light Module - Pre-assembled

Order Code:  

70-4556

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: VM166T  Copy to clipboard EAN-13: 5410329436438
  • Country of Origin: Taiwan
 Report an error

Discontinued

The Velleman 2-Channel Transmitter with LED Light is a handy combination of remote control and LED light in one compact unit. Very small size makes this unit highly portable. It is compatible with with various receivers including Velleman parts VM130 (Rapid code 70-3998), VM151 (35-6322), VM152 (70-4538), VM162 (70-4550) and K8057 (70-4021).


  • Bright LED
  • Generates uniue 32-bit code
  • LED transmit indicator
  • Power supply 6V battery
  • Dimensions 46 x 33 x 14mm
  • Manufacturer's part VM166T
Type LED display
Ready Assembled? Yes

Reviews


Be the first to submit a review