Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman VM154 Fan Timer Electronics Kit

Order Code:  

70-4540

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: VM154  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

The mains-operated Velleman Fan Timer has been designed to control an extractor fan, but it is equally suitable for operating outside lights or for a variety of security applications. The Velleman Fan Timer allows equipment to run for 3 minutes or to be switched off between 7 and 15 minutes after the mains power has been removed.
  • Dipswitch setting for all functions
  • Selectable On and Off timer
  • Max load 3A
  • Dimensions 80 x 70 x 23mm
  • Power supply 230Vac
  • Manufacturer's part VM154

Reviews


Be the first to submit a review