Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman VM150 RGB LED Dimmer for DIN Rail Module - Pre-assembled

Order Code:  

70-4536

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: VM150  Copy to clipboard EAN-13: 5410329428907
  • Country of Origin: Poland
  • Free UK shipping available
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £7.40   £7.01

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
9 in Stock, despatched same dayContact us for additional stock

The Velleman RGB LED Dimmer for DIN Rail module is designed to control LED flexible strips. The three outputs drive high power Mosfets which can each sink about 5A. A variety of colours and dimming combinations can be selected.


  • Easy DIN Rail mounting
  • Dual push button operation
  • Short circuit protection
  • Suitable for use with 12 to 24Vdc common anode RGB or single colour LED strips
  • Maximum output 5A/channel
  • Power supply 12 to 24Vdc
  • Manufacturer's part VM150

Type LED dimmer
Ready Assembled? Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review