Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Velleman VM144 Telephone Ring Detector with Relay Output Module - Pre-assembled
Image Representative of Range

Velleman VM144 Telephone Ring Detector with Relay Output Module - Pre-assembled

Order Code:  

70-4526

 
Brand: Velleman  MPN: VM144  EAN-13: 5410329376550
 Report an error
Qty Unit Price (Ex VAT)
1+ £17.19

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
Available to back OrderStandard factory lead time 4 weeks

The Velleman Telephone Ring Detector Module means you can see, as well as hear, when someone is trying to call you. Ideal for use in noisy environments like factories and workshops, the ring detector is also an obvious solution for the hard of hearing. Connected in parallel with a phone line, the unit's powerful LED flashes whenever phone rings.

The Telephone Ring Detector is also available in kit form.


  • Will feature a relay output if connected to a 12VDC power supply
  • Can be set to continuous or on/off to the rhythm of ringing of the telephone
  • Complete with enclosure
  • Accepts standard adaptor and telephone plug
  • Includes attractive enclosure and adhesive strips for easy fixing
  • 10.000 mcd LED
  • Connects to PSTN line
  • RJ11 connector
  • Output contact (NO) 1A max
  • Dimensions 80 x 55 x 35mm
  • Power supply 12V DC, 100mA
  • Manufacturer's part VM144>

Ready assembled/


Ready Assembled? Yes
Type Relay controller

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review