Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman VM131 Dimmer Module For Electronic Transformer

Order Code:  

70-4500

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: VM131  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

The Velleman Dimmer for Electonic Transformers is a pre-assembled module suitable for incandescent lamps, mains voltage halogen lighting and low voltage halogen lighting in combination with an electronic transformer. A brief push toggles on/off, while continued pushing engages dimming action. There is also a "soft-start" feature to make the lamps last as long as possible. This dimmer unit is also available in kit form.


  • Non volatile memory for last set light intensity
  • Interference suppressor for reduced EMI, according to EN55015
  • LED status and error indication
  • Inductor and filter free
  • Phase control technology with coolMOS™ FET-transistor
  • Maximum load 300W/230V or 150W/115V, 0-98% adjustable
  • Dimming cycle speed +/- 5 sec
  • Dimensions 65 x 57 x 25mm
  • Power supply 110 to 125 or 220 to 240Vac 50/60Hz
  • Manufacturer's part VM131

Reviews


Be the first to submit a review