Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman VM124 1A Power Supply Module Module - Pre-assembled

Order Code:  

70-4492

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: VM124  Copy to clipboard EAN-13: 5410329331078
  • Country of Origin: Belgium
 Report an error

Discontinued

The Velleman 1A Power Supply Module provides a regulated voltage, adjustable between 1.5 and 35V at 1A. It is also available in kit form for you to make yourself.


  • Better ripple and regulation characteristics are given with the LM317 regulator
  • Current limiter and thermal overload protection are included in the IC
  • Supplied without heatsink
  • Output current 1.5A max.
  • Dissipation 15W max. (cooled)
  • Input voltage 40V DC max.
  • Ready assembled
  • PCB dimensions 52 x 30mm
  • Velleman VM124
Type Test equipment
Ready Assembled? Yes

Reviews


Be the first to submit a review